


CRCW12060000Z0EA | |
---|---|
DigiKey Part Number | 541-0.0ETR-ND - Tape & Reel (TR) 541-0.0ECT-ND - Cut Tape (CT) 541-0.0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000Z0EA |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000Z0EA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
25 | 0,02240 € | 0,56 € |
50 | 0,01960 € | 0,98 € |
100 | 0,01720 € | 1,72 € |
250 | 0,01460 € | 3,65 € |
500 | 0,01292 € | 6,46 € |
1.000 | 0,01149 € | 11,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00915 € | 45,75 € |
10.000 | 0,00830 € | 83,00 € |
15.000 | 0,00787 € | 118,05 € |
25.000 | 0,00737 € | 184,25 € |
35.000 | 0,00708 € | 247,80 € |
50.000 | 0,00680 € | 340,00 € |
60.000 | 0,00666 € | 399,60 € |
120.000 | 0,00619 € | 742,80 € |
125.000 | 0,00616 € | 770,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |