


SP3232EEN | |
---|---|
DigiKey Part Number | 4518-SP3232EENTR-ND - Tape & Reel (TR) 4518-SP3232EENCT-ND - Cut Tape (CT) 4518-SP3232EENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EEN |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,70900 € | 7,09 € |
100 | 0,46830 € | 46,83 € |
500 | 0,36504 € | 182,52 € |
1.000 | 0,33182 € | 331,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,29584 € | 739,60 € |
5.000 | 0,27361 € | 1.368,05 € |
7.500 | 0,26228 € | 1.967,10 € |
12.500 | 0,25146 € | 3.143,25 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |