
TPS25200QDRVTQ1 | |
---|---|
DigiKey Part Number | 296-47875-2-ND - Tape & Reel (TR) 296-47875-1-ND - Cut Tape (CT) 296-47875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25200QDRVTQ1 |
Description | IC ELECTRONIC FUSE 6.3% 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.4A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25200QDRVTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±6.3% | |
Voltage - Input | 2.5V ~ 6.5V | |
Current - Output | 2.4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,73900 € | 7,39 € |
25 | 0,66840 € | 16,71 € |
100 | 0,59090 € | 59,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,55400 € | 138,50 € |
500 | 0,53170 € | 265,85 € |
750 | 0,52052 € | 390,39 € |
1.250 | 0,50814 € | 635,18 € |
1.750 | 0,50091 € | 876,59 € |
2.500 | 0,49396 € | 1.234,90 € |
6.250 | 0,47898 € | 2.993,62 € |
12.500 | 0,46996 € | 5.874,50 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |