
TLV62084DSGR | |
---|---|
DigiKey Part Number | 296-40605-2-ND - Tape & Reel (TR) 296-40605-1-ND - Cut Tape (CT) 296-40605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62084DSGR |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62084DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,89800 € | 8,98 € |
25 | 0,81440 € | 20,36 € |
100 | 0,72270 € | 72,27 € |
250 | 0,67884 € | 169,71 € |
500 | 0,65240 € | 326,20 € |
1.000 | 0,63065 € | 630,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16354 € | 490,62 € |
6.000 | 0,15904 € | 954,24 € |
9.000 | 0,15679 € | 1.411,11 € |
15.000 | 0,15430 € | 2.314,50 € |
21.000 | 0,15284 € | 3.209,64 € |
30.000 | 0,15143 € | 4.542,90 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |