


LM35AH | |
---|---|
DigiKey Part Number | 296-39015-ND |
Manufacturer | |
Manufacturer Product Number | LM35AH |
Description | SENSOR ANALOG -55C-150C TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.4°C (±0.8°C) | |
Test Condition | 25°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,43000 € | 25,43 € |
5 | 23,30600 € | 116,53 € |
10 | 22,51700 € | 225,17 € |
25 | 21,57480 € | 539,37 € |
50 | 20,92940 € | 1.046,47 € |
100 | 20,33760 € | 2.033,76 € |
Unit Price without VAT: | 25,43000 € |
---|---|
Unit Price with VAT: | 30,26170 € |