


MBC0.50CP100 | |
---|---|
DigiKey Part Number | 1030-MBC0.50CP100-ND |
Manufacturer | |
Manufacturer Product Number | MBC0.50CP100 |
Description | GROUND BRAID TUBE 0.5"DIA X 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Outer Dia X 100.0' (30.48m) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Outer Dia | |
Thickness | 0.020" (0.51mm) | |
Wire Gauge - Ends | - | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 163,88000 € | 163,88 € |
2 | 150,72500 € | 301,45 € |
3 | 143,52333 € | 430,57 € |
5 | 134,94000 € | 674,70 € |
7 | 129,57000 € | 906,99 € |
10 | 124,11100 € | 1.241,11 € |
25 | 111,12000 € | 2.778,00 € |
50 | 102,20620 € | 5.110,31 € |
Unit Price without VAT: | 163,88000 € |
---|---|
Unit Price with VAT: | 195,01720 € |