
RN202-1.5-02-1M6 | |
---|---|
DigiKey Part Number | 817-2155-ND |
Manufacturer | |
Manufacturer Product Number | RN202-1.5-02-1M6 |
Description | CMC 1.6MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 94mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 94mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.346" W (18.20mm x 8.80mm) | |
Height (Max) | 0.543" (13.80mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,58000 € | 1,58 € |
10 | 1,30000 € | 13,00 € |
25 | 1,20280 € | 30,07 € |
50 | 1,13360 € | 56,68 € |
100 | 1,06900 € | 106,90 € |
250 | 0,98900 € | 247,25 € |
500 | 0,93260 € | 466,30 € |
1.000 | 0,87948 € | 879,48 € |
2.500 | 0,81398 € | 2.034,95 € |
Unit Price without VAT: | 1,58000 € |
---|---|
Unit Price with VAT: | 1,88020 € |