
STTH1R02ZFY | |
---|---|
DigiKey Part Number | 497-18877-2-ND - Tape & Reel (TR) 497-18877-1-ND - Cut Tape (CT) 497-18877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R02ZFY |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R02ZFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19600 € | 1,96 € |
100 | 0,16960 € | 16,96 € |
500 | 0,12728 € | 63,64 € |
1.000 | 0,11362 € | 113,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07191 € | 215,73 € |
6.000 | 0,06948 € | 416,88 € |
9.000 | 0,06945 € | 625,05 € |
15.000 | 0,06909 € | 1.036,35 € |
21.000 | 0,06887 € | 1.446,27 € |
30.000 | 0,06866 € | 2.059,80 € |
75.000 | 0,06627 € | 4.970,25 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |