
D44H8 | |
---|---|
DigiKey Part Number | 497-2574-5-ND |
Manufacturer | |
Manufacturer Product Number | D44H8 |
Description | TRANS NPN 60V 10A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 50 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | D44H8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 50 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
50 | 0,67180 € | 33,59 € |
100 | 0,59930 € | 59,93 € |
500 | 0,47186 € | 235,93 € |
1.000 | 0,43086 € | 430,86 € |
2.000 | 0,39637 € | 792,74 € |
5.000 | 0,35906 € | 1.795,30 € |
10.000 | 0,34494 € | 3.449,40 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |