


RMCF1206ZG0R00 | |
---|---|
DigiKey Part Number | 738-RMCF1206ZG0R00TR-ND - Tape & Reel (TR) 738-RMCF1206ZG0R00CT-ND - Cut Tape (CT) 738-RMCF1206ZG0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206ZG0R00 |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206ZG0R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00800 € | 0,08 € |
25 | 0,00680 € | 0,17 € |
50 | 0,00640 € | 0,32 € |
100 | 0,00550 € | 0,55 € |
250 | 0,00488 € | 1,22 € |
500 | 0,00374 € | 1,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00270 € | 27,00 € |
20.000 | 0,00270 € | 54,00 € |
30.000 | 0,00259 € | 77,70 € |
50.000 | 0,00248 € | 124,00 € |
70.000 | 0,00243 € | 170,10 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |