UTP01619S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP01619S

DigiKey Part Number
SOU1145-ND
Manufacturer
Manufacturer Product Number
UTP01619S
Description
CONN RCPT HSG FMALE 19POS PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
16-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,23000 €14,23 €
1012,09100 €120,91 €
2511,33320 €283,33 €
5010,79240 €539,62 €
10010,27740 €1.027,74 €
2509,63448 €2.408,62 €
5009,17506 €4.587,53 €
Manufacturers Standard Package
Unit Price without VAT:14,23000 €
Unit Price with VAT:16,93370 €