
UT0S16JCS | |
---|---|
DigiKey Part Number | SOU2042-ND |
Manufacturer | |
Manufacturer Product Number | UT0S16JCS |
Description | CONN BACKSH W/CLMP SZ16 SIL PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG16 16 |
Datasheet | Datasheet |
EDA/CAD Models | UT0S16JCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.394" ~ 0.571" (10.00mm ~ 14.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16 | |
Thread Size | PG16 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,81000 € | 26,81 € |
10 | 22,78600 € | 227,86 € |
25 | 21,35960 € | 533,99 € |
50 | 20,34040 € | 1.017,02 € |
100 | 19,37040 € | 1.937,04 € |
250 | 18,15916 € | 4.539,79 € |
Unit Price without VAT: | 26,81000 € |
---|---|
Unit Price with VAT: | 31,90390 € |