UT001619SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT001619SH

UT001619SH

DigiKey Part Number
SOU1006-ND
Manufacturer
Manufacturer Product Number
UT001619SH
Description
CONN RCPT HSG FMALE 19POS PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UT001619SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
16-19
Shell Size, MIL
-
Contact Type
Crimp and Solder
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy, Halogen Free
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,04000 €19,04 €
1016,18500 €161,85 €
2515,17120 €379,28 €
5014,44760 €722,38 €
10014,37890 €1.437,89 €
Manufacturers Standard Package
Unit Price without VAT:19,04000 €
Unit Price with VAT:22,65760 €