8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05.TBT

DigiKey Part Number
SMDA05.TBTTR-ND - Tape & Reel (TR)
SMDA05.TBTCT-ND - Cut Tape (CT)
SMDA05.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA05.TBT
Description
TVS DIODE 5VWM 11VC 8-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
400pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,01900 €20,19 €
1001,41070 €141,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,31140 €655,70 €
1.0001,10965 €1.109,65 €
1.5001,08443 €1.626,64 €
2.5001,05922 €2.648,05 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €