
EG01CV0 | |
---|---|
DigiKey Part Number | EG01CV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EG01CV0 |
Description | DIODE STANDARD 1000V 500MA |
Customer Reference | |
Detailed Description | Diode 1000 V 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,27524 € | 275,24 € |
2.000 | 0,25392 € | 507,84 € |
3.000 | 0,24298 € | 728,94 € |
5.000 | 0,23063 € | 1.153,15 € |
7.000 | 0,22517 € | 1.576,19 € |
Unit Price without VAT: | 0,27524 € |
---|---|
Unit Price with VAT: | 0,32754 € |