
MUR860G | |
---|---|
DigiKey Part Number | MUR860GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR860G |
Description | DIODE STANDARD 600V 8A TO2202 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MUR860G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
50 | 0,49120 € | 24,56 € |
100 | 0,43200 € | 43,20 € |
500 | 0,42478 € | 212,39 € |
1.000 | 0,40968 € | 409,68 € |
2.000 | 0,40167 € | 803,34 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |