LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC824M201JDH20J

DigiKey Part Number
568-11619-2-ND - Tape & Reel (TR)
568-11619-1-ND - Cut Tape (CT)
568-11619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC824M201JDH20J
Description
IC MCU 32BIT 32KB FLASH 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit 30MHz 32KB (32K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LPC824M201JDH20J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
30MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 5x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14700 €11,47 €
251,11240 €27,81 €
1001,06150 €106,15 €
2501,01908 €254,77 €
5000,98510 €492,55 €
1.0000,88975 €889,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,88975 €2.224,38 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €