

LPC4074FBD80,551 | |
---|---|
DigiKey Part Number | 568-14489-ND |
Manufacturer | |
Manufacturer Product Number | LPC4074FBD80,551 |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC40xx Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,66000 € | 8,66 € |
10 | 6,36900 € | 63,69 € |
25 | 6,36480 € | 159,12 € |
119 | 6,12580 € | 728,97 € |
357 | 6,12322 € | 2.185,99 € |
595 | 6,08830 € | 3.622,54 € |
1.071 | 5,50678 € | 5.897,76 € |
Unit Price without VAT: | 8,66000 € |
---|---|
Unit Price with VAT: | 10,30540 € |