

LPC1754FBD80,518 | |
---|---|
DigiKey Part Number | 568-15112-2-ND - Tape & Reel (TR) 568-15112-1-ND - Cut Tape (CT) 568-15112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC1754FBD80,518 |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1754FBD80,518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 6x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,02000 € | 9,02 € |
10 | 6,99800 € | 69,98 € |
25 | 6,19080 € | 154,77 € |
100 | 5,82570 € | 582,57 € |
250 | 5,57088 € | 1.392,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 5,17176 € | 5.171,76 € |
Unit Price without VAT: | 9,02000 € |
---|---|
Unit Price with VAT: | 10,73380 € |