LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3126PW-Q10J

DigiKey Part Number
1727-74CBTLV3126PW-Q10JTR-ND - Tape & Reel (TR)
1727-74CBTLV3126PW-Q10JCT-ND - Cut Tape (CT)
1727-74CBTLV3126PW-Q10JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3126PW-Q10J
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37500 €3,75 €
500,31100 €15,55 €
1000,29120 €29,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17279 €431,98 €
5.0000,16768 €838,40 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €