
74CBTLV3125PW-Q10J | |
---|---|
DigiKey Part Number | 1727-74CBTLV3125PW-Q10JTR-ND - Tape & Reel (TR) 1727-74CBTLV3125PW-Q10JCT-ND - Cut Tape (CT) 1727-74CBTLV3125PW-Q10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3125PW-Q10J |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,48400 € | 4,84 € |
50 | 0,40380 € | 20,19 € |
100 | 0,37900 € | 37,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,29504 € | 737,60 € |
5.000 | 0,28709 € | 1.435,45 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |