


BLM18KG221SN1D | |
---|---|
DigiKey Part Number | 490-5255-2-ND - Tape & Reel (TR) 490-5255-1-ND - Cut Tape (CT) 490-5255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG221SN1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG221SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05200 € | 0,52 € |
25 | 0,04520 € | 1,13 € |
50 | 0,04080 € | 2,04 € |
100 | 0,03650 € | 3,65 € |
250 | 0,03148 € | 7,87 € |
500 | 0,02802 € | 14,01 € |
1.000 | 0,02481 € | 24,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01946 € | 77,84 € |
8.000 | 0,01684 € | 134,72 € |
12.000 | 0,01544 € | 185,28 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |