2076025009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2076025009

2076025009

DigiKey Part Number
5680-2076025009-ND
Manufacturer
Manufacturer Product Number
2076025009
Description
GROUND BRAID FLAT 1" X 0.5'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 0.5' (0.15m)
Datasheet
 Datasheet
EDA/CAD Models
2076025009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar
Material
Copper, Tin Plated
Size, Supplied
1.000" (25.40mm) - Width
Thickness
-
Wire Gauge - Ends
-
Length
0.5' (0.15m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,10000 €17,10 €
Unit Price without VAT:17,10000 €
Unit Price with VAT:20,34900 €