_sml.jpg)
_sml.jpg)
_sml.jpg)

IL-2S-S3L-(N) | |
---|---|
DigiKey Part Number | 670-2876-ND |
Manufacturer | |
Manufacturer Product Number | IL-2S-S3L-(N) |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,55400 € | 5,54 € |
25 | 0,51960 € | 12,99 € |
50 | 0,49460 € | 24,73 € |
100 | 0,47080 € | 47,08 € |
250 | 0,44136 € | 110,34 € |
500 | 0,42026 € | 210,13 € |
1.000 | 0,40019 € | 400,19 € |
3.000 | 0,37034 € | 1.111,02 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |