ISP281D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS281GR

DigiKey Part Number
IS281GRTR-ND - Tape & Reel (TR)
IS281GRCT-ND - Cut Tape (CT)
IS281GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS281GR
Description
OPTOISOLATOR 3.75KV 1CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35200 €3,52 €
1000,25420 €25,42 €
5000,21028 €105,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19587 €195,87 €
2.0000,18362 €367,24 €
3.0000,17733 €531,99 €
5.0000,17022 €851,10 €
7.0000,16599 €1.161,93 €
10.0000,16186 €1.618,60 €
25.0000,15275 €3.818,75 €
50.0000,14707 €7.353,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €