
B82791X0001 | |
|---|---|
DigiKey Part Number | 495-B82791X0001-ND |
Manufacturer | |
Manufacturer Product Number | B82791X0001 |
Description | NIZN RING CORE DOUBLE CHOKE SAMP |
Customer Reference | |
Detailed Description | Common Mode Chokes for Power Lines Kit Assorted Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Common Mode Chokes for Power Lines | |
Quantity | Assorted | |
Mounting Type | Through Hole | |
Packages Included | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,49000 € | 34,49 € |
| 10 | 29,95600 € | 299,56 € |
| Unit Price without VAT: | 34,49000 € |
|---|---|
| Unit Price with VAT: | 41,04310 € |

