
204XM-24-S | |
---|---|
DigiKey Part Number | 461-1041-ND |
Manufacturer | |
Manufacturer Product Number | 204XM-24-S |
Description | MICRO HOOK TO MCRO HOOK 24" 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Micro Hook To Micro Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Micro Hook | |
2nd Connector | Micro Hook | |
Cable Length | 24.0" (609.60mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,77000 € | 50,77 € |
5 | 48,46800 € | 242,34 € |
10 | 47,50700 € | 475,07 € |
25 | 46,26680 € | 1.156,67 € |
50 | 45,35000 € | 2.267,50 € |
100 | 44,45090 € | 4.445,09 € |
Unit Price without VAT: | 50,77000 € |
---|---|
Unit Price with VAT: | 60,41630 € |

