
SK310-AQ | |
---|---|
DigiKey Part Number | 4878-SK310-AQTR-ND - Tape & Reel (TR) 4878-SK310-AQCT-ND - Cut Tape (CT) 4878-SK310-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310-AQ |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK310-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,36600 € | 3,66 € |
100 | 0,23540 € | 23,54 € |
500 | 0,17876 € | 89,38 € |
1.000 | 0,16049 € | 160,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13724 € | 411,72 € |
6.000 | 0,12553 € | 753,18 € |
9.000 | 0,11956 € | 1.076,04 € |
15.000 | 0,11286 € | 1.692,90 € |
21.000 | 0,10889 € | 2.286,69 € |
30.000 | 0,10503 € | 3.150,90 € |
75.000 | 0,10251 € | 7.688,25 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |