
DESD12V0S1BL-7B | |
---|---|
DigiKey Part Number | 31-DESD12V0S1BL-7BTR-ND - Tape & Reel (TR) 31-DESD12V0S1BL-7BCT-ND - Cut Tape (CT) 31-DESD12V0S1BL-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD12V0S1BL-7B |
Description | TVS DIODE 12VWM 33.5V X1DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15V | |
Voltage - Clamping (Max) @ Ipp | 33.5V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09400 € | 0,94 € |
100 | 0,04030 € | 4,03 € |
500 | 0,03860 € | 19,30 € |
1.000 | 0,03517 € | 35,17 € |
2.000 | 0,03474 € | 69,48 € |
5.000 | 0,03431 € | 171,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02359 € | 235,90 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |