


C3AAS-1606G | |
---|---|
DigiKey Part Number | C3AAS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1606G |
Description | IDC CABLE - CSC16S/AE16G/CSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,73000 € | 6,73 € |
10 | 5,16100 € | 51,61 € |
25 | 4,65800 € | 116,45 € |
50 | 4,31740 € | 215,87 € |
100 | 4,00820 € | 400,82 € |
250 | 3,64324 € | 910,81 € |
500 | 3,39716 € | 1.698,58 € |
1.000 | 3,17443 € | 3.174,43 € |
2.500 | 2,92438 € | 7.310,95 € |
Unit Price without VAT: | 6,73000 € |
---|---|
Unit Price with VAT: | 8,00870 € |


