CCSMA-MM-086
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA-MM-086-4

DigiKey Part Number
744-1374-ND
Manufacturer
Manufacturer Product Number
CCSMA-MM-086-4
Description
COAX CABLE SMA TO SMA 4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
4.000" (101.60mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
Silver
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,69000 €15,69 €
Unit Price without VAT:15,69000 €
Unit Price with VAT:18,67110 €
Alternate Length
COAX CABLE SMA TO SMA 3"
In-Stock: 0
Unit Price: 15,13000 €
COAX CABLE SMA TO SMA 5"
In-Stock: 504
Unit Price: 16,20000 €
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: 16,77000 €
COAX CABLE SMA TO SMA 7"
In-Stock: 75
Unit Price: 17,89000 €
COAX CABLE SMA TO SMA 8"
In-Stock: 1414
Unit Price: 18,31000 €