
CZRT55C12-G | |
---|---|
DigiKey Part Number | CZRT55C12-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT55C12-G |
Description | DIODE ZENER 12V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05548 € | 166,44 € |
6.000 | 0,04995 € | 299,70 € |
9.000 | 0,04712 € | 424,08 € |
15.000 | 0,04395 € | 659,25 € |
21.000 | 0,04207 € | 883,47 € |
30.000 | 0,04024 € | 1.207,20 € |
75.000 | 0,03623 € | 2.717,25 € |
150.000 | 0,03375 € | 5.062,50 € |
Unit Price without VAT: | 0,05548 € |
---|---|
Unit Price with VAT: | 0,06602 € |