
CDBU0530 | |
---|---|
DigiKey Part Number | 641-1285-2-ND - Tape & Reel (TR) 641-1285-1-ND - Cut Tape (CT) 641-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0530 |
Description | DIODE SCHOTTKY 20V 500MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0530 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,17000 € | 1,70 € |
100 | 0,13600 € | 13,60 € |
500 | 0,10140 € | 50,70 € |
1.000 | 0,09018 € | 90,18 € |
2.000 | 0,08073 € | 161,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04938 € | 197,52 € |
8.000 | 0,04932 € | 394,56 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |