TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC5100-HF

DigiKey Part Number
641-1729-2-ND - Tape & Reel (TR)
641-1729-1-ND - Cut Tape (CT)
641-1729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC5100-HF
Description
DIODE SCHOTTKY 100V 5A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CDBC5100-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49600 €4,96 €
1000,39020 €39,02 €
5000,30200 €151,00 €
1.0000,27359 €273,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20187 €605,61 €
6.0000,19866 €1.191,96 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €