


CDBA3100-G | |
---|---|
DigiKey Part Number | 641-1099-2-ND - Tape & Reel (TR) 641-1099-1-ND - Cut Tape (CT) 641-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA3100-G |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA3100-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,24400 € | 2,44 € |
100 | 0,21230 € | 21,23 € |
500 | 0,20846 € | 104,23 € |
2.000 | 0,18934 € | 378,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,15768 € | 788,40 € |
10.000 | 0,14205 € | 1.420,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |