
1776-C6815 | |
---|---|
DigiKey Part Number | 1776-C6815-ND |
Manufacturer | |
Manufacturer Product Number | 1776-C6815 |
Description | RES NETWORK 5 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1k, 9k, 90k, 900k, 9M Ohm ±0.1% 62.5mW Power Per Element Decade Resistor 5 Resistor Network/Array ±30ppm/°C 10-SIP, 6 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 1776-C6815 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Caddock Electronics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Decade Resistor | |
Resistance (Ohms) | 1k, 9k, 90k, 900k, 9M | |
Tolerance | ±0.1% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP, 6 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.000" L x 0.110" W (25.40mm x 2.79mm) | |
Height - Seated (Max) | 0.550" (13.97mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,12000 € | 32,12 € |
10 | 23,16600 € | 231,66 € |
25 | 20,74720 € | 518,68 € |
50 | 19,23380 € | 961,69 € |
100 | 17,94850 € | 1.794,85 € |
250 | 16,54180 € | 4.135,45 € |
500 | 15,66248 € | 7.831,24 € |
Unit Price without VAT: | 32,12000 € |
---|---|
Unit Price with VAT: | 38,22280 € |