
HSMY-C170 | |
---|---|
DigiKey Part Number | 516-1433-2-ND - Tape & Reel (TR) 516-1433-1-ND - Cut Tape (CT) 516-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C170 |
Description | LED YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,17500 € | 1,75 € |
100 | 0,12310 € | 12,31 € |
500 | 0,09960 € | 49,80 € |
1.000 | 0,09182 € | 91,82 € |
2.000 | 0,08519 € | 170,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07955 € | 318,20 € |
8.000 | 0,07476 € | 598,08 € |
12.000 | 0,07230 € | 867,60 € |
20.000 | 0,06952 € | 1.390,40 € |
28.000 | 0,06786 € | 1.900,08 € |
40.000 | 0,06625 € | 2.650,00 € |
100.000 | 0,06269 € | 6.269,00 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |