
ALMD-CB1E-VW002 | |
---|---|
DigiKey Part Number | 516-4166-2-ND - Tape & Reel (TR) 516-4166-1-ND - Cut Tape (CT) 516-4166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CB1E-VW002 |
Description | LED BLUE ROUND 4SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ALMD-CB1E-VW002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,72600 € | 7,26 € |
100 | 0,54060 € | 54,06 € |
500 | 0,45834 € | 229,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,43144 € | 431,44 € |
2.000 | 0,40862 € | 817,24 € |
3.000 | 0,39692 € | 1.190,76 € |
5.000 | 0,38371 € | 1.918,55 € |
7.000 | 0,37585 € | 2.630,95 € |
10.000 | 0,36819 € | 3.681,90 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |