CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-J/-000ELF

DigiKey Part Number
CR1206-J/-000ELFTR-ND - Tape & Reel (TR)
CR1206-J/-000ELFCT-ND - Cut Tape (CT)
CR1206-J/-000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-J/-000ELF
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-J/-000ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01320 €0,33 €
500,01160 €0,58 €
1000,01020 €1,02 €
2500,00864 €2,16 €
5000,00762 €3,81 €
1.0000,00675 €6,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00521 €26,05 €
10.0000,00470 €47,00 €
15.0000,00444 €66,60 €
25.0000,00415 €103,75 €
35.0000,00397 €138,95 €
50.0000,00380 €190,00 €
60.0000,00372 €223,20 €
120.0000,00343 €411,60 €
125.0000,00342 €427,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €