

0ZCM0012FF2G | |
---|---|
DigiKey Part Number | 5923-0ZCM0012FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0012FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0012FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0012FF2G |
Description | PTC RESET FUSE 9V 120MA 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 120 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0012FF2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 5.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
5 | 0,16000 € | 0,80 € |
10 | 0,14700 € | 1,47 € |
50 | 0,12140 € | 6,07 € |
100 | 0,11210 € | 11,21 € |
250 | 0,10076 € | 25,19 € |
500 | 0,09298 € | 46,49 € |
1.000 | 0,08578 € | 85,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07188 € | 287,52 € |
8.000 | 0,06623 € | 529,84 € |
12.000 | 0,06312 € | 757,44 € |
20.000 | 0,05938 € | 1.187,60 € |
28.000 | 0,05703 € | 1.596,84 € |
40.000 | 0,05608 € | 2.243,20 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |