

0697H9150-05 | |
---|---|
DigiKey Part Number | 0697H9150-05-ND |
Manufacturer | |
Manufacturer Product Number | 0697H9150-05 |
Description | FUSE BRD MT 15A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H9150-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 563.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.0035 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
5 | 0,20800 € | 1,04 € |
10 | 0,19100 € | 1,91 € |
50 | 0,15840 € | 7,92 € |
100 | 0,14620 € | 14,62 € |
250 | 0,13144 € | 32,86 € |
500 | 0,12126 € | 60,63 € |
1.000 | 0,11185 € | 111,85 € |
5.000 | 0,09258 € | 462,90 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |