LCQT-SOIC32W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQT-SOIC32W

DigiKey Part Number
A894AR-ND
Manufacturer
Manufacturer Product Number
LCQT-SOIC32W
Description
SOCKET ADAPTER SOIC-W TO 32DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LCQT-SOIC32W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Tube
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
32
Pitch
0.100" (2.54mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
1.600" L x 0.700" W (40.64mm x 17.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,74000 €7,74 €
156,38800 €95,82 €
306,08267 €182,48 €
605,79233 €347,54 €
1055,56810 €584,65 €
2555,23027 €1.333,72 €
5104,98082 €2.540,22 €
1.0054,74831 €4.772,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,74000 €
Unit Price with VAT:9,21060 €