



T0054470499 | |
---|---|
DigiKey Part Number | 72-T0054470499-ND |
Manufacturer | |
Manufacturer Product Number | T0054470499 |
Description | TIP CHISEL XTB 2.4MM X 0.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WP120 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | 0.094" (2.40mm) | |
Length | 1.417" (36.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP120 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,90000 € | 19,90 € |
Unit Price without VAT: | 19,90000 € |
---|---|
Unit Price with VAT: | 23,68100 € |