
ADG1309BRUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1309BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1309BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1309BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1309BRUZ-REEL7 |
Description | IC SWITCH SP4TX2 210OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1309BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,46000 € | 5,46 € |
10 | 3,60100 € | 36,01 € |
25 | 3,11840 € | 77,96 € |
100 | 2,57250 € | 257,25 € |
250 | 2,30448 € | 576,12 € |
500 | 2,13966 € | 1.069,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,12306 € | 2.123,06 € |
Unit Price without VAT: | 5,46000 € |
---|---|
Unit Price with VAT: | 6,49740 € |