
135110-02-M1.00 | |
---|---|
DigiKey Part Number | ACX2462-ND |
Manufacturer | Amphenol RF |
Manufacturer Product Number | 135110-02-M1.00 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,17000 € | 22,17 € |
10 | 18,84800 € | 188,48 € |
25 | 17,77520 € | 444,38 € |
50 | 17,23220 € | 861,61 € |
100 | 16,66630 € | 1.666,63 € |
250 | 15,02064 € | 3.755,16 € |
500 | 14,30460 € | 7.152,30 € |
Unit Price without VAT: | 22,17000 € |
---|---|
Unit Price with VAT: | 26,38230 € |