
ACS712ELCTR-20A-T | |
---|---|
DigiKey Part Number | 620-1190-2-ND - Tape & Reel (TR) 620-1190-1-ND - Cut Tape (CT) 620-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS712ELCTR-20A-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS712ELCTR-20A-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 € | 2,50 € |
5 | 2,23600 € | 11,18 € |
10 | 2,13500 € | 21,35 € |
25 | 2,01480 € | 50,37 € |
50 | 1,93300 € | 96,65 € |
100 | 1,85790 € | 185,79 € |
500 | 1,70688 € | 853,44 € |
1.000 | 1,65066 € | 1.650,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,53949 € | 4.618,47 € |
Unit Price without VAT: | 2,50000 € |
---|---|
Unit Price with VAT: | 2,97500 € |