NXP Freedom Development Platform

Low cost development platform

NXP Semiconductor Freedom development platform is a small, low-power, cost-effective evaluation and development system perfect for quick application prototyping and demonstration of Kinetis MCU families. The platform offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port and classic programming and run-control capabilities.

  • Low–cost
  • Designed in an industry-standard compact form factor
  • Easy access to the MCU I/O pins
  • Integrated open-standard serial and debug interface (OpenSDA)
  • Compatible with a rich-set of third-party expansion boards

Choose a Kinetis Freedom platform to learn more

Choose a NXP Sensor Freedom platform to learn more

FRDM-K22F product page linkFRDM-K22F for Kinetis K22 MCUs

FRDM-K22F for Kinetis K22 MCUs

The FRDM-K22F is an ultra-low-cost development platform for the latest Kinetis K22 MCUs. The FRDM-K22F hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The FRDM-K22F is feature packed with a lot of peripherals to enable rapid prototyping, including a six-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-colored LED, two user push-buttons for direct interaction and feedback, and connectivity options with headers for use with Bluetooth and 2.4 GHz radio add-on modules. The FRDM-K22F platform features OpenSDAv2.1, the NXP open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging. The FRDM-K22F is supported by a range of NXP and third-party development software.

Features:

  • MK22FN512VLH12 MCU - 120 MHz, 512 KB flash memory, 128 KB RAM, low-power, and crystal-less USB in 64 LQFP package
  • Dual role USB interface with USB connector
  • RGB LED
  • FXOS8700CQ – accelerometer and magnetometer
  • Two user push buttons
  • Flexible power supply option - OpenSDAv2.1 USB, K22F USB, or external source
  • Easy access to MCU input/output through Arduino R3 compatible I/O connectors
  • Programmable OpenSDAv2.1 debug circuit supporting the CMSIS-DAP interface software that provides:
    • Mass storage device (MSD) flash programming interface
    • CMSIS-DAP debug interface over a USB HID connection providing run-control debugging and compatibility with IDE tools
    • Virtual serial port interface
  • Optional microSD card slot for operation over SPI
  • Optional header for add-on RF module: nRF24L01+ Nordic 2.4 GHz radio
  • Optional header for add-on Bluetooth module: JY-MCU BT board V1.05 BT
  • Related Software and Tools:
    • KDS_IDE: Kinetis Design Studio Integrated Development Environment (IDE)
    • TWR-K22F120M: Kinetis K22 Tower System Module
    • PE_DRIVER_SUITE: Processor Expert Software, Microcontroller Driver Suite
Part Number Core: Type Type Mounting Type Board Type
FRDM-K22F ARM® Cortex®-M4 MCU 32-Bit Fixed Evaluation Platform

FRDM-KL03Z product page linkFRDM-KL03Z for Kinetis K22 MCUs

FRDM-KL03Z for Kinetis KL03 MCUs

The NXP Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications. The NXP Freedom KL03Z hardware, FRDM-KL03Z, is a simple, yet sophisticated design featuring a Kinetis L Series MCU, built on the ARM® Cortex®-M0+ core.

Features:

  • MKL03Z32VFK4 MCU – 48MHz, 32KB Flash, 2KB SRAM, 24QFN
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • Flexible power supply options – USB, coin cell battery, external source
  • Two (2) user push-button switches for NMI interrupts and LLWU wake up (SW2/SW3)
  • Thermistor sensor to measuring temperature
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface:
    • Mass storage device flash programming interface (default)– no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
  • Related Software and Tools:
    • PE_DRIVER_SUITE: Processor Expert Software, Microcontroller Driver Suite
    • TSS: NXP Touch-Sensing Software
    • KDS_IDE: Kinetis Design Studio Integrated Development Environment (IDE)
Part Number Core: Type Type Mounting Type Board Type
FRDM-KL03Z ARM® Cortex®-M0+ MCU 32-Bit Fixed Evaluation Platform

FRDM-KL43Z product page linkFRDM-KL43Z or Kinetis KL43, KL33, KL27 and KL17 MCUs

FRDM-KL43Z for Kinetis KL43, KL33, KL27 and KL17 MCUs

The FRDM-KL43Z is an ultra-low cost development platform for Kinetis L families KL43, KL33, K27 and KL17 MCUs built on ARM® Cortex™-M0+ processor running at 48 MHz.

The FRDM-KL43Z is supported by a range of NXP and third-party development software.

Features:

  • MKL43Z256VLH4MCU – 48MHz, 256KB Flash, 32KB SRAM, 16K ROM based bootloader, segment LCD, USB device (FS), 64 LQFP
  • Capacitive touch slider, MMA8451Q accelerometer, MAG3110 magnetometer
  • Flexible power supply options – USB, coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino™ R3 pin layout
  • OpenSDA debug interface
    • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface Refer to the FRDM-KL43Z User’s Manual and OpenSDA User’s Guide for more information
  • Related Software and Tools
    • KDS_IDE: Kinetis Design Studio Integrated Development Environment (IDE)
    • PE_DRIVER_SUITE: Processor Expert Software, Microcontroller Driver Suite
    • KINETIS_SDK: Software Development Kit for Kinetis MCUs
Part Number Core: Type Type Mounting Type Board Type
FRDM-KL43Z ARM® Cortex®-M0+ MCU 32-Bit Fixed Evaluation Platform

FRDM-K64F product page linkFRDM-K64F for Kinetis K64, K63, and K24 MCUs

FRDM-K64F for Kinetis K64, K63, and K24 MCUs

The FRDM-K64F is the low-cost NXP Freedom development platform supporting the next generation Kinetis K devices: K64, K63, and K24.

Available with free access to mbed.org

Customers can now utilize mbed.org at no charge, with full access to the online SDK, tools, reusable code — which means no downloads, installations or licenses — and an active community of developers.

Features:

  • MK64FN1M0VLL12 MCU (120 MHz, 1MB Flash, 256KB RAM, Low power, Crystal-less USB, 100LQFP package)
  • Dual role USB interface with micro-B USB connector
  • mbed openSDA
  • Tricolor LED
  • FXOS8700CQ Accelerometer and Magnetometer
  • Two user push buttons
  • Flexible power supply option – OpenSDA USB, K64F USB, external source
  • Easy access to MCU I/O via Arduino R3TM compatible I/O connectors
  • Programmable mbed OpenSDA debug interface with multiple applications available including:
    • Mass storage device flash programming interface
    • CMSIS-DAP interface provides run-control debugging and compatibility with IDE tools
    • OpenOCD interface provides GDB gnu debugging
  • Ethernet
  • SDHC
  • Add-on 2.4 GHz ISM Band Module: RF24L01+ Nordic 2.4G Radio
  • Add-on Bluetooth: JY-MCU BT Board V1.05 BT
Part
Number
Core: Type Package Pins Freq Flash Ram I/O Pins Supply Voltage Temp
MK64FN1M0VLL12 ARM Cortex M4 LQFP 64 120 MHz 1 MB 256 KB 66 1.71 V ~ 3.6 V -40° - 105°C

FRDM-KE02Z40M product page linkFRDM-KE02Z40M for KE02 Kinetis MCUs

FRDM-KE02Z40M for KE02 Kinetis MCUs

The FRDM-KE02Z40M is a simple, yet sophisticated development platform for Kinetis KE02 MCUs, built on ARM® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE02Z40M is supported by a range of NXP and third-party development software.

Features:

  • MKE02Z64VQH4 MCU – 40 MHz, 64 KB flash, 4 KB SRAM, 64QFP
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • Flexible power supply options – USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino™ R3 pin layout
  • New OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • No tool installation required to evaluate demo apps
  • P&E debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
Part Number Core: Type Package Freq Flash Ram I/O Pins Supply Voltage Temp
MKE02Z64VQH4 ARM Cortex M0+ QFP 40 MHz 64 KB 4 KB 57 2.7 V ~ 5.5 V -40° - 105°C

FRDM-KE04Z product page linkFRDM-KE04Z for Kinetis KE04 MCUs

FRDM-KE04Z for Kinetis KE04 MCUs

The FRDM-KE04Z is an ultra-low-cost development platform for Kinetis KE04 MCUs built on ARM® Cortex®-M0+ processor and with 8 KB Flash. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE04Z is supported by a range of NXP and third-party development software.

Features:

  • MKE04Z8VFK4 MCU — 48 MHz, 8 KB Flash, 1 KB SRAM, 24 QFN
  • Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED
  • Flexible power supply options — USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
  • Mass storage device flash programming interface (default) — no tool installation required to evaluate demo apps
  • P&E debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
Part Number Core: Type Package Freq Flash Ram
MKE04Z8VFK4 ARM Cortex M0+ QFN 48 MHz 8 KB 1 KB

FRDM-KE06 product page linkFRDM-KE06 for Kinetis KE06 MCUs

FRDM-KE06 for Kinetis KE06 MCUs

The FRDM-KE06Z is a simple, yet sophisticated development platform for Kinetis KE06 MCUs, built on ARM® Cortex®-M0+ core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE06Z is supported by a range of NXP and third-party development software

Features:

  • MKE06Z128VLK4 MCU – 48MHz, 128KB Flash, 16KB SRAM, 80LQFP
  • Key input, MMA8451Q accelerometer, RGB LED
  • Flexible power supply options – USB, external source
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • CAN communication
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • No tool installation required to evaluate demo apps
  • P&E Debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP interface: new ARM standard for embedded debug interface
Part Number Core: Type Package Freq Flash Ram
MKE06Z128VLK4 ARM Cortex M0+ QFP 48 MHz 128 KB 16 KB

FRDM-STBC-AGM01 product page linkFRDM-STBC-AGM01 for 9-Axis NXP Sensor Solution

FRDM-STBC-AGM01 for 9-Axis Freescale Sensor Solution

FRDM-STBC-AGM01 is a development board for the FXAS21002C 3-axis gyroscope and the FXOS8700C integrated e-compass. The board enables 9-axis sensing and is supported by NXP's Sensor Toolbox software, InteIligent Sensing Framework lSF 2.0, and the Sensor Fusion Library.

Sensor Toolbox for NXP Freedom development boards are compatible with most NXP Freedom development boards.

Part Number Package Axis Acceration
Range
Supply Voltage Temp
FXOS8700CQ QFN Six Axis (3D) ±2g, 4g, 8g 1.95 V ~ 3.6 V -40 °C to +85 °C
FXAS21002C QFN Three Axis ±250/±500/±1000/±2000°/s 1.95 V ~ 3.6 V -40 °C to +85 °C

FRDM-K64F-AGM01 product page linkFRDM-K64F-AGM01 for Multiple NXP Sensors

FRDM-K64F-AGM01 for Multiple Freescale Sensors

FRDM-K64F-AGM01 is a bundled version of the FRDM-STBC-AGM01 with a FRDM-K64F. The FRDM-STBC-AGM01is a development board for the FXAS21002C 3-axis gyroscope and the FXOS8700C integrated e-compass. The board enables 9-axis sensing and is supported by NXP's Sensor Toolbox software, InteIligent Sensing Framework lSF 2.0, and the Sensor Fusion Library.

Sensor Toolbox for NXP Freedom development boards are compatible with most NXP Freedom development boards.

Part Number Package Axis Acceration
Range
Supply Voltage Temp
FXOS8700CQ QFN Six Axis (3D) ±2g, 4g, 8g 1.95 V ~ 3.6 V -40 °C to +85 °C
FXAS21002C QFN Three Axis ±250/±500/±1000/±2000°/s 1.95 V ~ 3.6 V -40 °C to +85 °C

FRDM-FXS-MULT2-B product page linkFRDM-FXS-MULT2-B for NXP Sensors with Bluetooth®

FRDM-FXS-MULT2-B for  Sensors with Bluetooth®

The FRDM-FXS-MULT2-B is a sensor expansion board enabling NXP Sensor Fusion using the MMA8652FC 3-axis accelerometer, FXLS8471Q 3-axis accelerometer, MAG3110 3-axis magnetometer, FXAS21002C 3-axis gyroscope, MPL3115A2 pressure sensor, FXOS8700CQ 3-axis accelerometer plus a 3 axis magnetometer and the MMA9553L sensing platform. The FRDM-FXS-MULT2-B offers 12-axis sensing, wireless communication via Bluetooth and the compatible Android™ app, the NXP Sensor Fusion Toolbox. The board is also supported by the Intelligent Sensing Framework, ISF.

Features:

  • Arduino™ footprint-compatible with support for sensor expansion boards
  • Small size at approximately 81 x 52 x 2 mm
  • Easy access to the MCU I/O pins
  • BlueRadio® Bluetooth, part number BR-LE4.0-D2A
Part Number Package Supply Voltage Temp
MMA8652FC DFN  1.95 V ~ 3.6 V -
MAG3110 DFN  1.95 V ~ 3.6 V -40°C ~ 85°C
MPL3115A2 TLGA 1.95 V ~ 3.6 V -40°C ~ 85°C
FXOS8700CQ QFN  1.95 V ~ 3.6 V -
MMA9553L LGA 1.71 V ~ 1.89 V -
FXLS8471Q DFN  1.95 V ~ 3.6 V -40 °C to +85 °C
FXAS21002C QFN 1.95 V ~ 3.6 V -40 °C to +85 °C

FRDM-KL26Z product page linkFRDM-KL26Z for Kinetis KL16 and KL26 MCUs
(up to 128 KB Flash)

FRDM-KL26Z for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)

The FRDM-KL26Z is an ultra-low-cost development platform for Kinetis L Series KL16 and KL26 MCUs (up to 128 KB Flash and up to 64-pin packages) built on ARM® Cortex™-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL26Z is supported by a range of NXP and third-party development software.

For development tools for KL16 and KL26 with 256 KB Flash or greater than 64-pin packages, please use FRDM-KL46Z and TWR-KL46Z48M.

Features:

  • MKL26Z128VLH4 MCU – 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 64 LQFP
  • Capacitive touch "slider," FXOS8700CQ magnetometer and accelerometer, tri-color LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Open-source data logging application provides an example for customer, partner and enthusiast development on the OpenSDA circuit
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL26Z128VLH ARM Cortex M0+ QFP 64 48 MHz 128 KB 16 KB USB OTG LS/LF 50 1.71 - 3.6 V -40° - 105°C UART, SPI, I2C, I2S, USB

FRDM-KE02Z For Kinetis KE02 MCUsFRDM-KE02Z product page link

FRDM-KE02Z For Kinetis KE02 MCUs

The NXP Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of MCU-based applications. The NXP Freedom KE02Z hardware, FRDM-KE02Z, is a simple, yet sophisticated design featuring a Kinetis E series MCU, the industry's first 5-volt MCU built on the ARM® Cortex™-M0+ core.

Features:

  • MKE02Z64VQH2 MCU – 20 MHz, 64 KB Flash, 4 KB SRAM, 64QFP
  • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
  • USB or external power supply options
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino™ R3 pin layout
  • New, OpenSDA debug interface
    • Mass storage device flash programming interface (default)
    • no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
    • Refer to the FRDM-KE02Z user's manual and OpenSDA user's guide for more information
Part
Number
Core: Type Package Pins Freq Flash Ram I/O Pins ADC Supply Voltage Temp Serial Interfaces
MKE02Z64VQH2 ARM Cortex M0+ QFP 64 20 MHz 64 KB 4 KB 57 12-bit 2.7 - 5.5 V -40° - 105°C 3xUART, 2xSPI, 2xI2C

FRDM-KL46Z product page linkFRDM-KL46Z for Kinetis KL3x and KL4x MCUs

FRDM-KL46Z for Kinetis KL3x and KL4x MCUs

The FRDM-KL46Z is an ultra-low-cost development platform enabled by the Kinetis L series KL4x MCU family built on the ARM® Cortex™-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL46Z is supported by a range of NXP and third-party development software.

Available with free access to mbed.org

Customers can now utilize mbed.org at no charge, with full access to the online SDK, tools, reusable code — which means no downloads, installations or licenses — and an active community of developers.

Features:

  • MKL46Z256VLL4MCU – 48 MHz, 256 KB flash, 32 KB SRAM, segment LCD, USB OTG (FS), 100 LQFP
  • Capacitive touch slider, MMA8451Q accelerometer, MAG3110 magnetometer
  • Flexible power supply options – USB, coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • Form factor compatible with Arduino ™ R3 pin layout
  • OpenSDA debug interface
    • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
    • Refer to the FRDM-KL46Z user's manual and OpenSDA user's guide for more information
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL46Z256VLL4MCU ARM Cortex M0+ QFP 100 48 MHz 256 KB 32 KB USB OTG LS/LF 84 1.71 - 3.6 V -40° - 105°C 2xSPI, 2xI2C, I2S, 1x LP UART, 2xUART

FRDM-KL02Z product page linkFRDM-KL02Z for Kinetis KL02 MCUs

FRDM-KL02Z for Kinetis KL02 MCUs

The FRDM-KL02Z is an ultra-low-cost development platform enabled by the Kinetis L series KL02 family built on the ARM® Cortex™-M0+ processor. Features include the NXP open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL02Z is supported by a range of NXP and third-party development software.

Features:

  • MKL02Z32VFM4 MCU – 48 MHz, 32 KB Flash, 4 KB SRAM, 32QFN
  • Capacitive touch slider, MMA8451Q accelerometer, Tri-color LED
  • Flexible power supply options –coin cell battery, external source
  • Easy access to MCU I/O
  • Battery-ready, power-measurement access points
  • New, OpenSDA debug interface:
    • Mass storage device flash programming interface (default); no tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL02Z32VFM4 ARM Cortex M0+ QFN 32 48 MHz 32 KB 4 KB n/a 28 1.71 - 3.6 V -40° - 105°C LP UART, SPI, I2C

FRDM-KL05Z product page linkFRDM-KL05Z for Kinetis KL05Z and KL04Z MCUs

FRDM-KL05Z for Kinetis KL05Z and KL04Z MCUs

The FRDM-KL05Z is an ultra-low-cost development platform enabled by the Kinetis L Series KL0x MCU family built on the ARM® Cortex™-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL05Z is supported by a range of NXP and third-party development software.

Available with free access to mbed.org

Customers can now utilize mbed.org at no charge, with full access to the online SDK, tools, reusable code — which means no downloads, installations or licenses — and an active community of developers.

Features:

  • MKL05Z32VFM4 MCU – 48 MHz, 32 KB flash, 4 KB SRAM, 32QFN
  • Capacitive touch slider, MMA8451Q accelerometer, tricolor LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL46Z256VLL4 ARM Cortex M0+ QFP 100 48 MHz 256 KB 32 KB USB OTG LS/LF 84 1.71 - 3.6 V -40° - 105°C -

FRDM-KL25Z product page linkFRDM-KL25Z for Kinetis KL1x and KL2x MCUs

FRDM-KL25Z for Kinetis KL1x and KL2x MCUs

The FRDM-KL25Z is an ultra-low-cost development platform enabled by Kinetis L Series KL1x and KL2x MCUs families built on ARM® Cortex™-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL25Z is supported by a range of NXP and third-party development software.

Available with free access to mbed.org

Customers can now utilize mbed.org at no charge, with full access to the online SDK, tools, reusable code — which means no downloads, installations or licenses — and an active community of developers.

Features:

  • MKL25Z128VLK4 MCU – 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 80LQFP
  • Capacitive touch "slider," MMA8451Q accelerometer, tri-color LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Open-source data logging application provides an example for customer, partner and enthusiast development on the OpenSDA circuit
  • mbed enabled
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MKL25Z128VLK4 ARM Cortex M0+ QFP 80 48 MHz 128 KB 16 KB USB OTG LS/LF 66 1.71 - 3.6 V -40° - 105°C LPUART, UART, SPI, I2C, USB

FRDM-K20D50M product page linkFRDM-K20D50M for Kinetis K20 MCUs

FRDM-K20D50M for Kinetis K20 MCUs

The FRDM-K20D50M is an ultra-low-cost development platform enabled by the Kinetis K20 USB MCU family built on the ARM® Cortex™-M4 processor. Features include the NXP open standard embedded serial and debug adapter (OpenSDA), providing easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-K20D50M is supported by a range of NXP and third-party development software.

Features:

  • MK20DX128VLH5 MCU - 50 MHz, 128 KB Flash, 16 KB RAM, 32 KB FlexNVM, low power, 64 LQFP package
  • Dual role USB interface with mini-B USB connector
  • Open SDA
  • Capacitive touch slider
  • Ambient light sensor
  • MMA8451Q accelerometer
  • Tri-color (RGB) LED
  • Flexible power supply options – USB, coin cell battery, external source
  • Battery-ready, power-measurement access points
  • Easy access to MCU I/O via Arduino™ R3 compatible I/O connectors
  • Programmable OpenSDA debug interface with multiple applications available including:
    • Mass storage device flash programming interface
    • P&E debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM® standard for embedded debug interface
    • Data logging application
  • Arduino R3 compatibility provides broad range of expansion board options
Part
Number
Core: Type Package Pins Freq Flash Ram USB I/O Pins Supply Voltage Temp Serial Interfaces
MK20DX128VLH5 ARM Cortex M4 QFP 64 50 MHz 128 KB 16 KB USB OTG LS/LF 40 1.71 - 3.6 V -40° - 105°C UART, SPI, I2C, I2S, USB
 
Deutsch  |  English